SN74LVC04ADBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 190 295
Unit Price: 8,19000 Kč
Datasheet

Similar


onsemi
In Stock: 1 245
Unit Price: 10,29000 Kč
Datasheet

Similar


onsemi
In Stock: 3 790
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet
Inverter IC 6 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC04ADBRG4

DigiKey Part Number
SN74LVC04ADBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC04ADBRG4
Description
IC INVERTER 6CH 1-INP 14SSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC04ADBRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,48892 Kč13 955,68 Kč
6 0003,43321 Kč20 599,26 Kč
10 0003,37144 Kč33 714,40 Kč
14 0003,33535 Kč46 694,90 Kč
20 0003,30063 Kč66 012,60 Kč
50 0003,22588 Kč161 294,00 Kč
Unit Price without VAT:3,48892 Kč
Unit Price with VAT:4,22159 Kč