Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX04MTC

DigiKey Part Number
74LCX04MTCFS-ND
Manufacturer
Manufacturer Product Number
74LCX04MTC
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX04DTGonsemi59MC74LCX04DTGOS-ND10,84000 KčSimilar
MC74LCX04DTR2Gonsemi3 689MC74LCX04DTR2GOSCT-ND7,51000 KčSimilar
74LVC04APW,118Nexperia USA Inc.6 2701727-2866-1-ND4,59000 KčSimilar
SN74LVC04ADBRTexas Instruments190 285296-1217-1-ND8,13000 KčSimilar
SN74LVC04ADGVRTexas Instruments15 114296-8435-1-ND9,80000 KčSimilar
In-Stock: 45
Factory Stock: 45 696
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
945,57330 Kč523,89 Kč
1885,25601 Kč988,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,57330 Kč
Unit Price with VAT:6,74369 Kč