200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4ETA201

DigiKey Part Number
563-ST-4ETA201TR-ND - Tape & Reel (TR)
563-ST-4ETA201CT-ND - Cut Tape (CT)
563-ST-4ETA201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-4ETA201
Description
TRIMMER 200 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-4ETA201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1027,12900 Kč271,29 Kč
2525,20600 Kč630,15 Kč
5023,84540 Kč1 192,27 Kč
10022,54350 Kč2 254,35 Kč
25020,92744 Kč5 231,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,77592 Kč9 887,96 Kč
1 00018,68465 Kč18 684,65 Kč
1 50018,07298 Kč27 109,47 Kč
2 50017,32973 Kč43 324,33 Kč
3 50016,85635 Kč58 997,22 Kč
5 00016,36807 Kč81 840,35 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč