
ST-4ETA102 | |
|---|---|
DigiKey Part Number | 563-ST-4ETA102TR-ND - Tape & Reel (TR) 563-ST-4ETA102CT-ND - Cut Tape (CT) 563-ST-4ETA102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETA102 |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETA102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23AR1KLFTR | TT Electronics/BI | 3 868 | 987-1009-1-ND | 30,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 25 | 21,77080 Kč | 544,27 Kč |
| 50 | 20,59060 Kč | 1 029,53 Kč |
| 100 | 19,46930 Kč | 1 946,93 Kč |
| 250 | 18,07508 Kč | 4 518,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,08146 Kč | 8 540,73 Kč |
| 1 000 | 16,13948 Kč | 16 139,48 Kč |
| 1 500 | 15,61159 Kč | 23 417,38 Kč |
| 2 500 | 14,96990 Kč | 37 424,75 Kč |
| 3 500 | 14,56115 Kč | 50 964,03 Kč |
| 5 000 | 14,13963 Kč | 70 698,15 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


