74LVC04APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 245
Unit Price: 10,29000 Kč
Datasheet

Similar


onsemi
In Stock: 3 790
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 59
Unit Price: 10,92000 Kč
Datasheet

Similar


onsemi
In Stock: 3 689
Unit Price: 7,56000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14 675
Unit Price: 20,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 573
Unit Price: 20,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 073
Unit Price: 8,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 083
Unit Price: 12,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 194
Unit Price: 20,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 719
Unit Price: 38,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 795
Unit Price: 10,50000 Kč
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC04APW,112

DigiKey Part Number
1727-6453-ND
Manufacturer
Manufacturer Product Number
74LVC04APW,112
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types