Similar
Similar
Similar

SN74LVC04AQPWREP | |
|---|---|
DigiKey Part Number | 296-22326-2-ND - Tape & Reel (TR) 296-22326-1-ND - Cut Tape (CT) 296-22326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC04AQPWREP |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04AQPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,65476 Kč | 39 309,52 Kč |
| 4 000 | 19,20446 Kč | 76 817,84 Kč |
| 6 000 | 18,97890 Kč | 113 873,40 Kč |
| 10 000 | 18,72925 Kč | 187 292,50 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |



