
SN74LVC02AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-23567-2-ND - Tape & Reel (TR) 296-23567-1-ND - Cut Tape (CT) 296-23567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02AQPWRQ1 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 25 | 7,55080 Kč | 188,77 Kč |
| 100 | 6,57870 Kč | 657,87 Kč |
| 250 | 6,11460 Kč | 1 528,65 Kč |
| 500 | 5,83492 Kč | 2 917,46 Kč |
| 1 000 | 5,68647 Kč | 5 686,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,41507 Kč | 10 830,14 Kč |
| 4 000 | 5,25911 Kč | 21 036,44 Kč |
| 6 000 | 5,18101 Kč | 31 086,06 Kč |
| 10 000 | 5,09445 Kč | 50 944,50 Kč |
| 14 000 | 5,04390 Kč | 70 614,60 Kč |
| 20 000 | 4,99525 Kč | 99 905,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











