
SN74LV8T541QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV8T541QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV8T541QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV8T541QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T541QPWRQ1 |
Description | AUTOMOTIVE EIGHT-BIT FIXED-DIREC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 150Mbps 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 150Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 25 | 19,86400 Kč | 496,60 Kč |
| 100 | 17,62360 Kč | 1 762,36 Kč |
| 250 | 16,55400 Kč | 4 138,50 Kč |
| 500 | 16,19198 Kč | 8 095,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,72275 Kč | 44 168,25 Kč |
| 6 000 | 14,40186 Kč | 86 411,16 Kč |
| 9 000 | 14,24122 Kč | 128 170,98 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |






