New Product
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 150Mbps 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLV8T541QWRKSRQ1

DigiKey Part Number
296-CLV8T541QWRKSRQ1TR-ND - Tape & Reel (TR)
296-CLV8T541QWRKSRQ1CT-ND - Cut Tape (CT)
296-CLV8T541QWRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLV8T541QWRKSRQ1
Description
AUTOMOTIVE EIGHT-BIT FIXED-DIREC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 150Mbps 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
150Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,38600 Kč93,86 Kč
258,40760 Kč210,19 Kč
1007,34300 Kč734,30 Kč
2506,83276 Kč1 708,19 Kč
5006,52576 Kč3 262,88 Kč
1 0006,39326 Kč6 393,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,96077 Kč17 882,31 Kč
6 0005,80798 Kč34 847,88 Kč
9 0005,73145 Kč51 583,05 Kč
15 0005,64667 Kč84 700,05 Kč
21 0005,59712 Kč117 539,52 Kč
30 0005,54944 Kč166 483,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč