New Product
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 150Mbps 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T540QDGSRQ1

DigiKey Part Number
296-SN74LV8T540QDGSRQ1TR-ND - Tape & Reel (TR)
296-SN74LV8T540QDGSRQ1CT-ND - Cut Tape (CT)
296-SN74LV8T540QDGSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T540QDGSRQ1
Description
AUTOMOTIVE EIGHT-BIT FIXED-DIREC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 150Mbps 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
150Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,38600 Kč93,86 Kč
258,40760 Kč210,19 Kč
1007,34300 Kč734,30 Kč
2506,83276 Kč1 708,19 Kč
5006,52576 Kč3 262,88 Kč
1 0006,39326 Kč6 393,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,84534 Kč29 226,70 Kč
10 0005,71295 Kč57 129,50 Kč
15 0005,64667 Kč84 700,05 Kč
25 0005,57321 Kč139 330,25 Kč
35 0005,53030 Kč193 560,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč