
SN74LV8T540QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV8T540QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV8T540QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV8T540QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T540QPWRQ1 |
Description | AUTOMOTIVE EIGHT-BIT FIXED-DIREC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 150Mbps 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 150Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,40760 Kč | 210,19 Kč |
| 100 | 7,34300 Kč | 734,30 Kč |
| 250 | 6,83276 Kč | 1 708,19 Kč |
| 500 | 6,52576 Kč | 3 262,88 Kč |
| 1 000 | 6,39326 Kč | 6 393,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,06496 Kč | 12 129,92 Kč |
| 4 000 | 5,89372 Kč | 23 574,88 Kč |
| 6 000 | 5,80798 Kč | 34 847,88 Kč |
| 10 000 | 5,71295 Kč | 57 129,50 Kč |
| 14 000 | 5,65742 Kč | 79 203,88 Kč |
| 20 000 | 5,60401 Kč | 112 080,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


