
SN74LV4051AN | |
|---|---|
DigiKey Part Number | 296-3828-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV4051AN |
Description | IC MUX 8:1 75OHM 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4051AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,62000 Kč | 116,20 Kč |
| 25 | 10,44080 Kč | 261,02 Kč |
| 100 | 9,15460 Kč | 915,46 Kč |
| 250 | 8,53956 Kč | 2 134,89 Kč |
| 500 | 8,16866 Kč | 4 084,33 Kč |
| 1 000 | 7,86386 Kč | 7 863,86 Kč |
| 2 500 | 7,54180 Kč | 18 854,50 Kč |
| 5 000 | 7,34771 Kč | 36 738,55 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |






