Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3472IP

DigiKey Part Number
296-17679-5-ND
Manufacturer
Manufacturer Product Number
TL3472IP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL3472IP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
3.5mA (x2 Channels)
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,58800 Kč165,88 Kč
5014,02240 Kč701,12 Kč
10013,22660 Kč1 322,66 Kč
25012,38800 Kč3 097,00 Kč
50011,88234 Kč5 941,17 Kč
1 00011,46575 Kč11 465,75 Kč
2 50011,02613 Kč27 565,33 Kč
5 00010,76110 Kč53 805,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč