16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4052AN

DigiKey Part Number
296-3830-5-ND
Manufacturer
Manufacturer Product Number
SN74LV4052AN
Description
IC SWITCH SP4T X 2 75OHM 16DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 75Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4052AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 13.1pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 451
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1012,54600 Kč125,46 Kč
2511,28280 Kč282,07 Kč
1009,90610 Kč990,61 Kč
2509,24936 Kč2 312,34 Kč
5008,85320 Kč4 426,60 Kč
1 0008,52714 Kč8 527,14 Kč
2 5008,18281 Kč20 457,03 Kč
5 0007,97526 Kč39 876,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč

Other Suppliers on DigiKey

40 975In Stock
Ships from Rochester Electronics, LLC