16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4053AN

DigiKey Part Number
296-3832-5-ND
Manufacturer
Manufacturer Product Number
SN74LV4053AN
Description
IC SWITCH SPDT X 3 75OHM 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 75Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4053AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 8.2pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 918
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
1014,25100 Kč142,51 Kč
2512,84040 Kč321,01 Kč
10011,30170 Kč1 130,17 Kč
25010,56712 Kč2 641,78 Kč
50010,12378 Kč5 061,89 Kč
1 0009,75920 Kč9 759,20 Kč
2 5009,37416 Kč23 435,40 Kč
5 0009,14206 Kč45 710,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč

Other Suppliers on DigiKey

27 890In Stock
Ships from Rochester Electronics, LLC