
SN74HC4851N | |
|---|---|
DigiKey Part Number | 296-15741-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4851N |
Description | IC MUX 8:1 195OHM 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4851N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 78ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 22pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,71500 Kč | 87,15 Kč |
| 25 | 7,80520 Kč | 195,13 Kč |
| 100 | 6,80340 Kč | 680,34 Kč |
| 250 | 6,32596 Kč | 1 581,49 Kč |
| 500 | 6,03840 Kč | 3 019,20 Kč |
| 1 000 | 5,80138 Kč | 5 801,38 Kč |
| 2 500 | 5,55122 Kč | 13 878,05 Kč |
| 5 000 | 5,40042 Kč | 27 002,10 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |



