
NSL-6112 | |
|---|---|
DigiKey Part Number | NSL-6112-ND |
Manufacturer | |
Manufacturer Product Number | NSL-6112 |
Description | CDS PHOTORESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 690nm 0.17 ~ 2kOhms @ 21 lux |
Datasheet | Datasheet |
Category | Cell Resistance (Min) @ Dark 1.3 MOhms @ 5 s |
Manufacturer Advanced Photonix | Cell Resistance @ Illuminance 0.17 ~ 2kOhms @ 21 lux |
Packaging Bulk | Operating Temperature -60°C ~ 75°C |
Part Status Active | Mounting Type Through Hole |
Wavelength 690nm | Package / Case Radial |
Voltage - Max 100Vpk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 5 | 32,33600 Kč | 161,68 Kč |
| 10 | 30,78300 Kč | 307,83 Kč |
| 25 | 28,94360 Kč | 723,59 Kč |
| 50 | 27,68380 Kč | 1 384,19 Kč |
| 100 | 26,53100 Kč | 2 653,10 Kč |
| 500 | 24,21490 Kč | 12 107,45 Kč |
| 3 000 | 22,13217 Kč | 66 396,51 Kč |
| 6 000 | 21,44354 Kč | 128 661,24 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |










