
NSL-5110 | |
|---|---|
DigiKey Part Number | NSL-5110-ND |
Manufacturer | |
Manufacturer Product Number | NSL-5110 |
Description | CDS PHOTORESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 550nm 0.7 ~ 10kOhms @ 10 lux |
Datasheet | Datasheet |
Category | Cell Resistance (Min) @ Dark 670 kOhms @ 5 s |
Manufacturer Advanced Photonix | Cell Resistance @ Illuminance 0.7 ~ 10kOhms @ 10 lux |
Packaging Bulk | Operating Temperature -60°C ~ 75°C |
Part Status Active | Mounting Type Through Hole |
Wavelength 550nm | Package / Case Radial |
Voltage - Max 100Vpk | Supplier Device Package TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 5 | 59,71800 Kč | 298,59 Kč |
| 10 | 57,07300 Kč | 570,73 Kč |
| 25 | 53,87240 Kč | 1 346,81 Kč |
| 50 | 51,69700 Kč | 2 584,85 Kč |
| 100 | 49,70020 Kč | 4 970,02 Kč |
| 500 | 45,68576 Kč | 22 842,88 Kč |
| 1 000 | 44,19071 Kč | 44 190,71 Kč |
| 5 000 | 41,17914 Kč | 205 895,70 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |











