
NSL-19M51 | |
|---|---|
DigiKey Part Number | NSL-19M51-ND |
Manufacturer | |
Manufacturer Product Number | NSL-19M51 |
Description | CDS PHOTORESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 550nm 20 ~ 100kOhms @ 10 lux |
Datasheet | Datasheet |
EDA/CAD Models | NSL-19M51 Models |
Category | Cell Resistance (Min) @ Dark 20 MOhms @ 10 s |
Manufacturer Advanced Photonix | Cell Resistance @ Illuminance 20 ~ 100kOhms @ 10 lux |
Packaging Bulk | Operating Temperature -60°C ~ 75°C |
Part Status Active | Mounting Type Through Hole |
Wavelength 550nm | Package / Case Radial |
Voltage - Max 100Vpk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 19,44400 Kč | 97,22 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 25 | 17,29400 Kč | 432,35 Kč |
| 50 | 16,50020 Kč | 825,01 Kč |
| 100 | 15,76950 Kč | 1 576,95 Kč |
| 500 | 14,30678 Kč | 7 153,39 Kč |
| 4 500 | 12,73319 Kč | 57 299,36 Kč |
| 9 000 | 12,32011 Kč | 110 880,99 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











