
2N7000-D75Z | |
|---|---|
DigiKey Part Number | 488-2N7000-D75ZCT-ND - Cut Tape (CT) 488-2N7000-D75ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N7000-D75Z |
Description | MOSFET N-CH 60V 200MA TO92-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 400mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 100 | 4,82320 Kč | 482,32 Kč |
| 500 | 3,63056 Kč | 1 815,28 Kč |
| 1 000 | 3,24566 Kč | 3 245,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,73006 Kč | 5 460,12 Kč |
| 4 000 | 2,47483 Kč | 9 899,32 Kč |
| 6 000 | 2,34464 Kč | 14 067,84 Kč |
| 10 000 | 2,19832 Kč | 21 983,20 Kč |
| 14 000 | 2,11166 Kč | 29 563,24 Kč |
| 20 000 | 2,02742 Kč | 40 548,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











