
NSL-6110 | |
|---|---|
DigiKey Part Number | NSL-6110-ND |
Manufacturer | |
Manufacturer Product Number | NSL-6110 |
Description | CDS PHOTORESISTOR 170OHM TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 615nm 1.34 ~ 2.66kOhms @ 21 lux |
Datasheet | Datasheet |
Category | Cell Resistance (Min) @ Dark 1.3 MOhms @ 5 s |
Manufacturer Advanced Photonix | Cell Resistance @ Illuminance 1.34 ~ 2.66kOhms @ 21 lux |
Packaging Bulk | Operating Temperature -60°C ~ 75°C |
Part Status Active | Mounting Type Through Hole |
Wavelength 615nm | Package / Case Radial |
Voltage - Max 100Vpk | Supplier Device Package TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 5 | 69,33600 Kč | 346,68 Kč |
| 10 | 66,27000 Kč | 662,70 Kč |
| 25 | 62,62440 Kč | 1 565,61 Kč |
| 50 | 60,14240 Kč | 3 007,12 Kč |
| 100 | 57,86210 Kč | 5 786,21 Kč |
| 500 | 53,27696 Kč | 26 638,48 Kč |
| 1 000 | 51,56941 Kč | 51 569,41 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |



