
SN74LV4040APWR | |
|---|---|
DigiKey Part Number | 296-3824-2-ND - Tape & Reel (TR) 296-3824-1-ND - Cut Tape (CT) 296-3824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4040APWR |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4040APWR Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 95 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 12 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4040APWR | Texas Instruments | 550 | 296-3824-1-ND | 24,36000 Kč | Parametric Equivalent |
| SN74LV4040APW | Rochester Electronics, LLC | 4 890 | 2156-SN74LV4040APW-ND | 25,61757 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 15,88280 Kč | 397,07 Kč |
| 100 | 14,03090 Kč | 1 403,09 Kč |
| 250 | 13,14980 Kč | 3 287,45 Kč |
| 500 | 12,72226 Kč | 6 361,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,81936 Kč | 23 638,72 Kč |
| 4 000 | 11,52281 Kč | 46 091,24 Kč |
| 6 000 | 11,37420 Kč | 68 245,20 Kč |
| 10 000 | 11,20966 Kč | 112 096,60 Kč |
| 14 000 | 11,11352 Kč | 155 589,28 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |





