SN74LV4040APW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 550
Unit Price: 24,36000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 890
Unit Price: 25,61757 Kč
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4040APW

DigiKey Part Number
296-49906-ND
Manufacturer
Manufacturer Product Number
SN74LV4040APW
Description
IC BINARY COUNTER 12BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4040APW Models
Product Attributes
Filter Similar Products
Category
Timing
Asynchronous
Manufacturer
Texas Instruments
Count Rate
95 MHz
Series
Trigger Type
Negative Edge
Packaging
Tube
Voltage - Supply
2 V ~ 5.5 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
12
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV4040APWRTexas Instruments550296-3824-1-ND24,36000 KčDirect
SN74LV4040APWRochester Electronics, LLC4 8902156-SN74LV4040APW-ND25,61757 KčParametric Equivalent
Obsolete
Marketplace Stock: 4 890 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 890In Stock
Ships from Rochester Electronics, LLC