SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV27ADR

DigiKey Part Number
296-3813-2-ND - Tape & Reel (TR)
296-3813-1-ND - Cut Tape (CT)
296-3813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV27ADR
Description
IC GATE NOR 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV27ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
109,24100 Kč92,41 Kč
258,27680 Kč206,92 Kč
1007,22230 Kč722,23 Kč
2506,71916 Kč1 679,79 Kč
5006,41604 Kč3 208,02 Kč
1 0006,28027 Kč6 280,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,90368 Kč14 759,20 Kč
5 0005,74501 Kč28 725,05 Kč
7 5005,66559 Kč42 491,93 Kč
12 5005,57754 Kč69 719,25 Kč
17 5005,52611 Kč96 706,93 Kč
25 0005,47664 Kč136 916,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč

Other Suppliers on DigiKey

19 842In Stock
Ships from Rochester Electronics, LLC