
HEF4013BTT,118 | |
|---|---|
DigiKey Part Number | 1727-6746-2-ND - Tape & Reel (TR) 1727-6746-1-ND - Cut Tape (CT) 1727-6746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4013BTT,118 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 7.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 7,11500 Kč | 71,15 Kč |
| 25 | 6,35720 Kč | 158,93 Kč |
| 100 | 5,52140 Kč | 552,14 Kč |
| 250 | 5,12272 Kč | 1 280,68 Kč |
| 500 | 4,88150 Kč | 2 440,75 Kč |
| 1 000 | 4,71667 Kč | 4 716,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,47388 Kč | 11 184,70 Kč |
| 5 000 | 4,34758 Kč | 21 737,90 Kč |
| 7 500 | 4,28441 Kč | 32 133,08 Kč |
| 12 500 | 4,21436 Kč | 52 679,50 Kč |
| 17 500 | 4,17342 Kč | 73 034,85 Kč |
| 25 000 | 4,13406 Kč | 103 351,50 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |







