
CAT16A-1002F4LF | |
|---|---|
DigiKey Part Number | 118-CAT16A-1002F4LFTR-ND - Tape & Reel (TR) 118-CAT16A-1002F4LFCT-ND - Cut Tape (CT) 118-CAT16A-1002F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16A-1002F4LF |
Description | RES ARR 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 10k | Supplier Device Package 1206 |
Tolerance ±1% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Number of Resistors 4 | Height - Seated (Max) 0.026" (0.65mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 1,91040 Kč | 47,76 Kč |
| 50 | 1,68100 Kč | 84,05 Kč |
| 100 | 1,48700 Kč | 148,70 Kč |
| 250 | 1,27468 Kč | 318,67 Kč |
| 500 | 1,14164 Kč | 570,82 Kč |
| 1 000 | 1,02818 Kč | 1 028,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82592 Kč | 4 129,60 Kč |
| 10 000 | 0,75972 Kč | 7 597,20 Kč |
| 15 000 | 0,72574 Kč | 10 886,10 Kč |
| 25 000 | 0,68728 Kč | 17 182,00 Kč |
| 35 000 | 0,66437 Kč | 23 252,95 Kč |
| 50 000 | 0,64198 Kč | 32 099,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |


