Motor Driver NMOS SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8452STT1G

DigiKey Part Number
NCV8452STT1GOSTR-ND - Tape & Reel (TR)
NCV8452STT1GOSCT-ND - Cut Tape (CT)
NCV8452STT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8452STT1G
Description
IC MOTOR DRIVER 5V-34V SOT223
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV8452STT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 34V
Manufacturer
onsemi
Voltage - Load
5V ~ 34V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Motor Type - AC, DC
Brushed DC
Qualification
AEC-Q100
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
High Side
Package / Case
TO-261-4, TO-261AA
Technology
NMOS
Supplier Device Package
SOT-223 (TO-261)
Applications
General Purpose
Base Product Number
Current - Output
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1025,21900 Kč252,19 Kč
2522,89640 Kč572,41 Kč
10020,35130 Kč2 035,13 Kč
25019,13756 Kč4 784,39 Kč
50018,40600 Kč9 203,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,28555 Kč17 285,55 Kč
2 00016,80439 Kč33 608,78 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč