
NCV8452STT3G | |
|---|---|
DigiKey Part Number | NCV8452STT3GOSTR-ND - Tape & Reel (TR) NCV8452STT3GOSCT-ND - Cut Tape (CT) NCV8452STT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8452STT3G |
Description | IC MOTOR DRIVER 5V-34V SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8452STT3G Models |
Category | Voltage - Supply 5V ~ 34V |
Manufacturer onsemi | Voltage - Load 5V ~ 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration High Side | Package / Case TO-261-4, TO-261AA |
Technology NMOS | Supplier Device Package SOT-223 (TO-261) |
Applications General Purpose | Base Product Number |
Current - Output 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 22,89640 Kč | 572,41 Kč |
| 100 | 20,35130 Kč | 2 035,13 Kč |
| 250 | 19,13756 Kč | 4 784,39 Kč |
| 500 | 18,40600 Kč | 9 203,00 Kč |
| 1 000 | 18,27057 Kč | 18 270,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,40842 Kč | 65 633,68 Kč |
| 8 000 | 16,08266 Kč | 128 661,28 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |



