
NCV8460ADR2G | |
|---|---|
DigiKey Part Number | NCV8460ADR2GOSTR-ND - Tape & Reel (TR) NCV8460ADR2GOSCT-ND - Cut Tape (CT) NCV8460ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8460ADR2G |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV8460ADR2G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,88300 Kč | 328,83 Kč |
| 25 | 29,97680 Kč | 749,42 Kč |
| 100 | 26,77040 Kč | 2 677,04 Kč |
| 250 | 25,24212 Kč | 6 310,53 Kč |
| 500 | 24,39716 Kč | 12 198,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,09880 Kč | 55 247,00 Kč |
| 5 000 | 21,63042 Kč | 108 152,10 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |









