
VN5160STR-E | |
|---|---|
DigiKey Part Number | 497-11467-2-ND - Tape & Reel (TR) 497-11467-1-ND - Cut Tape (CT) 497-11467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5160STR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.8A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VN5160STR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.8A |
Series | Rds On (Typ) 160mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 25 | 21,46840 Kč | 536,71 Kč |
| 100 | 19,05780 Kč | 1 905,78 Kč |
| 250 | 17,90960 Kč | 4 477,40 Kč |
| 500 | 17,21752 Kč | 8 608,76 Kč |
| 1 000 | 17,04660 Kč | 17 046,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,04667 Kč | 40 116,67 Kč |
| 5 000 | 15,68437 Kč | 78 421,85 Kč |
| 7 500 | 15,50291 Kč | 116 271,82 Kč |
| 12 500 | 15,30180 Kč | 191 272,50 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |








