
SN74LV1T32QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV1T32QDBVRQ1TR-ND - Tape & Reel (TR) 296-SN74LV1T32QDBVRQ1CT-ND - Cut Tape (CT) 296-SN74LV1T32QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T32QDBVRQ1 |
Description | AUTOMOTIVE, SINGLE POWER SUPPLY, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 6,96080 Kč | 696,08 Kč |
| 250 | 6,47412 Kč | 1 618,53 Kč |
| 500 | 6,18056 Kč | 3 090,28 Kč |
| 1 000 | 6,03986 Kč | 6 039,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,64069 Kč | 16 922,07 Kč |
| 6 000 | 5,49465 Kč | 32 967,90 Kč |
| 9 000 | 5,42154 Kč | 48 793,86 Kč |
| 15 000 | 5,34051 Kč | 80 107,65 Kč |
| 21 000 | 5,29318 Kč | 111 156,78 Kč |
| 30 000 | 5,24762 Kč | 157 428,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











