
NJVMJD45H11G | |
|---|---|
DigiKey Part Number | NJVMJD45H11GOS-ND |
Manufacturer | |
Manufacturer Product Number | NJVMJD45H11G |
Description | TRANS PNP 80V 8A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 8 A 90MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD45H11G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 4A, 1V | |
Power - Max | 1.75 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 75 | 12,54000 Kč | 940,50 Kč |
| 150 | 11,19193 Kč | 1 678,79 Kč |
| 525 | 9,26952 Kč | 4 866,50 Kč |
| 1 050 | 8,43660 Kč | 8 858,43 Kč |
| 2 025 | 7,76978 Kč | 15 733,80 Kč |
| 5 025 | 7,01007 Kč | 35 225,60 Kč |
| 10 050 | 6,53648 Kč | 65 691,62 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |











