


GS2MHE3-LTP | |
|---|---|
DigiKey Part Number | 353-GS2MHE3-LTPTR-ND - Tape & Reel (TR) 353-GS2MHE3-LTPCT-ND - Cut Tape (CT) 353-GS2MHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2MHE3-LTP |
Description | DIODE STANDARD 1000V 2A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,72130 Kč | 272,13 Kč |
| 500 | 2,01454 Kč | 1 007,27 Kč |
| 1 000 | 1,78609 Kč | 1 786,09 Kč |
| 2 000 | 1,59333 Kč | 3 186,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,30585 Kč | 9 793,88 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











