
SN74LV14APWR | |
|---|---|
DigiKey Part Number | 296-3785-2-ND - Tape & Reel (TR) 296-3785-1-ND - Cut Tape (CT) 296-3785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14APWR Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV14PW,118 | Nexperia USA Inc. | 10 695 | 1727-4103-1-ND | 1,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,04760 Kč | 151,19 Kč |
| 100 | 5,24530 Kč | 524,53 Kč |
| 250 | 4,86396 Kč | 1 215,99 Kč |
| 500 | 4,63300 Kč | 2 316,50 Kč |
| 1 000 | 4,46564 Kč | 4 465,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,28706 Kč | 8 574,12 Kč |
| 4 000 | 4,15850 Kč | 16 634,00 Kč |
| 6 000 | 4,09409 Kč | 24 564,54 Kč |
| 10 000 | 4,02273 Kč | 40 227,30 Kč |
| 14 000 | 3,98103 Kč | 55 734,42 Kč |
| 20 000 | 3,94092 Kč | 78 818,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |






