
SN74LV00APWR | |
|---|---|
DigiKey Part Number | 296-3753-2-ND - Tape & Reel (TR) 296-3753-1-ND - Cut Tape (CT) 296-3753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV00APWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV00APWR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX00MTCX | onsemi | 7 366 | 74LVX00MTCXCT-ND | 6,93000 Kč | Direct |
| 74LV00AT14-13 | Diodes Incorporated | 2 210 | 74LV00AT14-13DICT-ND | 5,88000 Kč | Upgrade |
| MC74LVX00DTR2G | onsemi | 53 850 | 488-MC74LVX00DTR2GCT-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 5,77040 Kč | 144,26 Kč |
| 100 | 4,99960 Kč | 499,96 Kč |
| 250 | 4,63132 Kč | 1 157,83 Kč |
| 500 | 4,41042 Kč | 2 205,21 Kč |
| 1 000 | 4,24076 Kč | 4 240,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,07844 Kč | 8 156,88 Kč |
| 4 000 | 3,95503 Kč | 15 820,12 Kč |
| 6 000 | 3,89321 Kč | 23 359,26 Kč |
| 10 000 | 3,82474 Kč | 38 247,40 Kč |
| 14 000 | 3,78472 Kč | 52 986,08 Kč |
| 20 000 | 3,74625 Kč | 74 925,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



