
SN74LS08D | |
|---|---|
DigiKey Part Number | 296-1632-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS08D |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS08D Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS08DR | Texas Instruments | 7 759 | 296-14879-1-ND | 14,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 19,16600 Kč | 191,66 Kč |
| 50 | 16,26320 Kč | 813,16 Kč |
| 100 | 15,36220 Kč | 1 536,22 Kč |
| 250 | 14,41032 Kč | 3 602,58 Kč |
| 500 | 13,83680 Kč | 6 918,40 Kč |
| 1 000 | 13,36441 Kč | 13 364,41 Kč |
| 2 500 | 12,86601 Kč | 32 165,02 Kč |
| 5 000 | 12,56565 Kč | 62 828,25 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |



