


SN74HCT540DW | |
|---|---|
DigiKey Part Number | 296-8418-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT540DW |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT540DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT540DWR | Texas Instruments | 9 868 | 296-14869-1-ND | 18,90000 Kč | Direct |
| 74HCT540D,653 | Nexperia USA Inc. | 0 | 1727-74HCT540D,653CT-ND | 12,81000 Kč | Similar |
| 74HCT540D-Q100J | Nexperia USA Inc. | 0 | 1727-74HCT540D-Q100JTR-ND | 7,87404 Kč | Similar |
| 74HCT540D | Toshiba Semiconductor and Storage | 633 | 264-74HCT540DCT-ND | 13,23000 Kč | Parametric Equivalent |
| SN74HCT540DW | Rochester Electronics, LLC | 6 968 | 2156-SN74HCT540DW-ND | 23,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 15,32000 Kč | 383,00 Kč |
| 100 | 13,52900 Kč | 1 352,90 Kč |
| 250 | 12,67440 Kč | 3 168,60 Kč |
| 500 | 12,15826 Kč | 6 079,13 Kč |
| 1 000 | 11,73368 Kč | 11 733,68 Kč |
| 2 500 | 11,28550 Kč | 28 213,75 Kč |
| 5 000 | 11,01538 Kč | 55 076,90 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



