Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74HCT540DW

DigiKey Part Number
296-8418-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT540DW
Description
IC BUFF 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT540DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT540DWRTexas Instruments9 868296-14869-1-ND0,67000 KčDirect
74HCT540D,653Nexperia USA Inc.01727-74HCT540D,653CT-ND0,45000 KčSimilar
74HCT540D-Q100JNexperia USA Inc.01727-74HCT540D-Q100JTR-ND0,27787 KčSimilar
74HCT540DToshiba Semiconductor and Storage633264-74HCT540DCT-ND0,47000 KčParametric Equivalent
SN74HCT540DWRochester Electronics, LLC6 9682156-SN74HCT540DW-ND0,83000 KčParametric Equivalent
In-Stock: 6 968
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,94500 Kč169,45 Kč
2515,32000 Kč383,00 Kč
10013,52900 Kč1 352,90 Kč
25012,67440 Kč3 168,60 Kč
50012,15826 Kč6 079,13 Kč
1 00011,73368 Kč11 733,68 Kč
2 50011,28550 Kč28 213,75 Kč
5 00011,01538 Kč55 076,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč