
SN74HCT374PWT | |
|---|---|
DigiKey Part Number | 296-SN74HCT374PWTTR-ND - Tape & Reel (TR) 296-SN74HCT374PWTCT-ND - Cut Tape (CT) 296-SN74HCT374PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT374PWT |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT374PWT Models |
Category | Max Propagation Delay @ V, Max CL 41ns @ 5.5V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT374PWR | Texas Instruments | 4 209 | 296-23259-1-ND | 12,81000 Kč | Parametric Equivalent |
| SN74HCT374PWT | Texas Instruments | 1 500 | 296-SN74HCT374PWTCT-ND | 23,52000 Kč | Parametric Equivalent |
| SN74HCT574PWR | Texas Instruments | 10 584 | 296-8421-1-ND | 14,49000 Kč | Parametric Equivalent |
| SN74HCT574PWT | Texas Instruments | 1 500 | 296-31844-1-ND | 23,52000 Kč | Parametric Equivalent |
| MM74HCT374MTCX | onsemi | 1 820 | MM74HCT374MTCXCT-ND | 13,02000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,67440 Kč | 3 168,60 Kč |
| 500 | 12,15826 Kč | 6 079,13 Kč |
| 750 | 11,89999 Kč | 8 924,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 15,32000 Kč | 383,00 Kč |
| 100 | 13,52900 Kč | 1 352,90 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

