
SN74HCT574PWR | |
|---|---|
DigiKey Part Number | 296-8421-2-ND - Tape & Reel (TR) 296-8421-1-ND - Cut Tape (CT) 296-8421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT574PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT574PWR Models |
Category | Max Propagation Delay @ V, Max CL 47ns @ 5.5V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,18880 Kč | 229,72 Kč |
| 100 | 8,03170 Kč | 803,17 Kč |
| 250 | 7,48284 Kč | 1 870,71 Kč |
| 500 | 7,15150 Kč | 3 575,75 Kč |
| 1 000 | 7,03580 Kč | 7 035,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,65416 Kč | 13 308,32 Kč |
| 4 000 | 6,46928 Kč | 25 877,12 Kč |
| 6 000 | 6,37667 Kč | 38 260,02 Kč |
| 10 000 | 6,27414 Kč | 62 741,40 Kč |
| 14 000 | 6,21422 Kč | 86 999,08 Kč |
| 20 000 | 6,15655 Kč | 123 131,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

