
MM74HCT374MTCX | |
|---|---|
DigiKey Part Number | MM74HCT374MTCXTR-ND - Tape & Reel (TR) MM74HCT374MTCXCT-ND - Cut Tape (CT) MM74HCT374MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT374MTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT374MTCX Models |
Category | Max Propagation Delay @ V, Max CL 46ns @ 5V, 150pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.2mA, 7.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 30 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC374ADTR2G | onsemi | 2 500 | MC74HC374ADTR2GOSCT-ND | 10,50000 Kč | Similar |
| MC74HCT374ADTR2G | onsemi | 1 589 | MC74HCT374ADTR2GOSCT-ND | 10,08000 Kč | Similar |
| MC74HCT574ADTR2G | onsemi | 1 850 | MC74HCT574ADTR2GOSCT-ND | 10,50000 Kč | Similar |
| MC74VHCT374ADTRG | onsemi | 18 061 | 488-MC74VHCT374ADTRGCT-ND | 35,49000 Kč | Similar |
| SN74HCT374PWR | Texas Instruments | 4 209 | 296-23259-1-ND | 12,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,29840 Kč | 207,46 Kč |
| 100 | 7,24220 Kč | 724,22 Kč |
| 250 | 6,73868 Kč | 1 684,67 Kč |
| 500 | 6,43504 Kč | 3 217,52 Kč |
| 1 000 | 6,30003 Kč | 6 300,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,92127 Kč | 14 803,17 Kč |
| 5 000 | 5,76231 Kč | 28 811,55 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

