
SN74HCT374PWR | |
|---|---|
DigiKey Part Number | 296-23259-2-ND - Tape & Reel (TR) 296-23259-1-ND - Cut Tape (CT) 296-23259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT374PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT374PWR Models |
Category | Max Propagation Delay @ V, Max CL 41ns @ 5.5V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 100 | 7,06580 Kč | 706,58 Kč |
| 250 | 6,57236 Kč | 1 643,09 Kč |
| 500 | 6,27462 Kč | 3 137,31 Kč |
| 1 000 | 6,13625 Kč | 6 136,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,82884 Kč | 11 657,68 Kč |
| 4 000 | 5,66316 Kč | 22 652,64 Kč |
| 6 000 | 5,58015 Kč | 33 480,90 Kč |
| 10 000 | 5,48816 Kč | 54 881,60 Kč |
| 14 000 | 5,43443 Kč | 76 082,02 Kč |
| 20 000 | 5,38277 Kč | 107 655,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


