



L7905ACD2T-TR | |
|---|---|
DigiKey Part Number | 497-7292-2-ND - Tape & Reel (TR) 497-7292-1-ND - Cut Tape (CT) 497-7292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7905ACD2T-TR |
Description | IC REG LINEAR -5V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7905ACD2T-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) -35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 13,81680 Kč | 345,42 Kč |
| 100 | 12,16830 Kč | 1 216,83 Kč |
| 250 | 11,38344 Kč | 2 845,86 Kč |
| 500 | 10,90972 Kč | 5 454,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,51979 Kč | 10 519,79 Kč |
| 2 000 | 10,19884 Kč | 20 397,68 Kč |
| 3 000 | 10,03809 Kč | 30 114,27 Kč |
| 5 000 | 9,86011 Kč | 49 300,55 Kč |
| 7 000 | 9,75603 Kč | 68 292,21 Kč |
| 10 000 | 9,65589 Kč | 96 558,90 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


