SN74HCT373PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 266
Unit Price: 0,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17879 Kč
Datasheet

Similar


onsemi
In Stock: 350
Unit Price: 0,54000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 1 764
Unit Price: 0,52000 Kč
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT373PWRE4

DigiKey Part Number
SN74HCT373PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCT373PWRE4
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT373PWRE4 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
25ns
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT373PWRTexas Instruments4 266296-8414-1-ND0,62000 KčMFR Recommended
74HCT373DB,112Nexperia USA Inc.01727-3413-ND0,00000 KčSimilar
74HCT373PW,118Nexperia USA Inc.01727-5970-1-ND0,33000 KčSimilar
74HCT373PW-Q100,11Nexperia USA Inc.01727-74HCT373PW-Q100,11TR-ND0,17879 KčSimilar
MC74HCT373ADTR2Gonsemi350488-MC74HCT373ADTR2GCT-ND0,54000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,45974 Kč13 838,96 Kč
6 0003,40441 Kč20 426,46 Kč
10 0003,34307 Kč33 430,70 Kč
14 0003,30722 Kč46 301,08 Kč
20 0003,27274 Kč65 454,80 Kč
50 0003,19851 Kč159 925,50 Kč
Unit Price without VAT:3,45974 Kč
Unit Price with VAT:4,18629 Kč