D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT373MTCX

DigiKey Part Number
MM74HCT373MTCXTR-ND - Tape & Reel (TR)
MM74HCT373MTCXCT-ND - Cut Tape (CT)
MM74HCT373MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT373MTCX
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT373MTCX Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
25ns
Series
Current - Output High, Low
7.2mA, 7.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT373ADTR2Gonsemi350488-MC74HCT373ADTR2GCT-ND13,23000 KčSimilar
SN74HCT373PWRochester Electronics, LLC8 5202156-SN74HCT373PW-ND20,57803 KčSimilar
SN74HCT373PWRTexas Instruments4 266296-8414-1-ND15,33000 KčSimilar
SN74HCT373PWTTexas Instruments3 853296-SN74HCT373PWTCT-ND23,52000 KčSimilar
MM74HCT373MTCRochester Electronics, LLC10 2132156-MM74HCT373MTC-ND8,18921 KčParametric Equivalent
In-Stock: 1 764
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,09200 Kč90,92 Kč
258,15560 Kč203,89 Kč
1007,11410 Kč711,41 Kč
2506,61772 Kč1 654,43 Kč
5006,31872 Kč3 159,36 Kč
1 0006,18118 Kč6 181,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,81292 Kč14 532,30 Kč
5 0005,65640 Kč28 282,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč