SN74HCT373PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4 266
Unit Price: 15,33000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,41722 Kč
Datasheet

Similar


onsemi
In Stock: 350
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 1 764
Unit Price: 12,81000 Kč
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT373PW

DigiKey Part Number
296-33946-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT373PW
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT373PW Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
25ns
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT373PWRTexas Instruments4 266296-8414-1-ND15,33000 KčDirect
74HCT373PW,118Nexperia USA Inc.01727-5970-1-ND8,19000 KčSimilar
74HCT373PW-Q100,11Nexperia USA Inc.01727-74HCT373PW-Q100,11TR-ND4,41722 KčSimilar
MC74HCT373ADTR2Gonsemi350488-MC74HCT373ADTR2GCT-ND13,23000 KčSimilar
MM74HCT373MTCXonsemi1 764MM74HCT373MTCXCT-ND12,81000 KčSimilar
Obsolete
Marketplace Stock: 8 520 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8 520In Stock
Ships from Rochester Electronics, LLC