
MC74HCT373ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT373ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HCT373ADTR2GCT-ND - Cut Tape (CT) 488-MC74HCT373ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT373ADTR2G |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT373ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 28ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 9,21700 Kč | 92,17 Kč |
| 25 | 8,26400 Kč | 206,60 Kč |
| 100 | 7,21760 Kč | 721,76 Kč |
| 250 | 6,71536 Kč | 1 678,84 Kč |
| 500 | 6,41324 Kč | 3 206,62 Kč |
| 1 000 | 6,28071 Kč | 6 280,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,90200 Kč | 14 755,00 Kč |
| 5 000 | 5,74366 Kč | 28 718,30 Kč |
| 7 500 | 5,66439 Kč | 42 482,93 Kč |
| 12 500 | 5,57659 Kč | 69 707,38 Kč |
| 17 500 | 5,52524 Kč | 96 691,70 Kč |
| 25 000 | 5,47590 Kč | 136 897,50 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |

