74HCT373PW-Q100,11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 350
Unit Price: 13,23000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 520
Unit Price: 20,57803 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 266
Unit Price: 15,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,45974 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 853
Unit Price: 23,52000 Kč
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT373PW-Q100,11

DigiKey Part Number
1727-74HCT373PW-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT373PW-Q100,11
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
14ns
Mfr
Current - Output High, Low
6mA, 6mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type Transparent Latch
Mounting Type
Surface Mount
Circuit
8:8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output Type
Tri-State
Supplier Device Package
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT373ADTR2Gonsemi350488-MC74HCT373ADTR2GCT-ND13,23000 KčSimilar
SN74HCT373PWRochester Electronics, LLC8 5202156-SN74HCT373PW-ND20,57803 KčSimilar
SN74HCT373PWRTexas Instruments4 266296-8414-1-ND15,33000 KčSimilar
SN74HCT373PWRE4Texas Instruments0SN74HCT373PWRE4-ND3,45974 KčSimilar
SN74HCT373PWTTexas Instruments3 853296-SN74HCT373PWTCT-ND23,52000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,41722 Kč11 043,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41722 Kč
Unit Price with VAT:5,34484 Kč