Direct
Similar
Similar
Similar
Similar

SN74HCT373PW | |
|---|---|
DigiKey Part Number | 296-33946-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT373PW |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT373PW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 25ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT373PWR | Texas Instruments | 4 266 | 296-8414-1-ND | 15,33000 Kč | Direct |
| 74HCT373PW,118 | Nexperia USA Inc. | 0 | 1727-5970-1-ND | 8,19000 Kč | Similar |
| 74HCT373PW-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT373PW-Q100,11TR-ND | 4,41722 Kč | Similar |
| MC74HCT373ADTR2G | onsemi | 350 | 488-MC74HCT373ADTR2GCT-ND | 13,23000 Kč | Similar |
| MM74HCT373MTCX | onsemi | 1 764 | MM74HCT373MTCXCT-ND | 12,81000 Kč | Similar |





