
SN74HCT32PWT | |
|---|---|
DigiKey Part Number | 296-SN74HCT32PWTTR-ND - Tape & Reel (TR) 296-SN74HCT32PWTCT-ND - Cut Tape (CT) 296-SN74HCT32PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT32PWT |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT32PWT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 5.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT32PWR | Texas Instruments | 5 309 | 296-8411-1-ND | 8,19000 Kč | Parametric Equivalent |
| SN74HCT32PWT | Texas Instruments | 7 935 | 296-SN74HCT32PWTCT-ND | 23,94000 Kč | Parametric Equivalent |
| MM74HCT32MTCX | onsemi | 2 035 | MM74HCT32MTCXCT-ND | 6,09000 Kč | Direct |
| 74HCT32PW,118 | Nexperia USA Inc. | 2 633 | 1727-6633-1-ND | 5,04000 Kč | Upgrade |
| 74HCT32DB,112 | Rochester Electronics, LLC | 6 742 | 2156-74HCT32DB,112-1727-ND | 10,07905 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 15,65600 Kč | 391,40 Kč |
| 100 | 13,83140 Kč | 1 383,14 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

